White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm)
S100X150VAA
S100X150VAA

S100X150VAA

DigiKey Part Number
298-S100X150VAA-ND
Manufacturer
Manufacturer Product Number
S100X150VAA
Description
THE S100X150VAA THERMAL TRANSFER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
TDP43ME Thermal Transfer Desktop Printer
Operating Temperature
-40°C ~ 66°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5002,22087 Kč7 773,05 Kč
7 0002,17305 Kč15 211,35 Kč
10 5002,14552 Kč22 527,96 Kč
17 5002,11133 Kč36 948,28 Kč
24 5002,08910 Kč51 182,95 Kč
35 0002,06575 Kč72 301,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,22087 Kč
Unit Price with VAT:2,68725 Kč