



S100X125VAA | |
|---|---|
DigiKey Part Number | 298-S100X125VAA-ND |
Manufacturer | |
Manufacturer Product Number | S100X125VAA |
Description | THE S100X125VAA THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.25" L (25.4mm x 31.8mm); Cable O.D. 0.12" ~ 0.28" (3.0mm ~ 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.25" L (25.4mm x 31.8mm); Cable O.D. 0.12" ~ 0.28" (3.0mm ~ 7.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43ME Thermal Transfer Desktop Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 66°C | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94935 Kč | 7 797,40 Kč |
| 8 000 | 1,90738 Kč | 15 259,04 Kč |
| 12 000 | 1,88324 Kč | 22 598,88 Kč |
| 20 000 | 1,85322 Kč | 37 064,40 Kč |
| 28 000 | 1,83370 Kč | 51 343,60 Kč |
| 40 000 | 1,81324 Kč | 72 529,60 Kč |
| Unit Price without VAT: | 1,94935 Kč |
|---|---|
| Unit Price with VAT: | 2,35871 Kč |

