
S075X075YAJ | |
|---|---|
DigiKey Part Number | 298-18678-ND |
Manufacturer | |
Manufacturer Product Number | S075X075YAJ |
Description | LABEL SELF LAMINATNG WHT 117/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 0.75" (19.05mm x 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 0.75" (19.05mm x 19.05mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,94341 Kč | 4 858,53 Kč |
| 5 000 | 1,90162 Kč | 9 508,10 Kč |
| 7 500 | 1,87756 Kč | 14 081,70 Kč |
| 12 500 | 1,84767 Kč | 23 095,88 Kč |
| 17 500 | 1,82822 Kč | 31 993,85 Kč |
| 25 000 | 1,80783 Kč | 45 195,75 Kč |
| Unit Price without VAT: | 1,94341 Kč |
|---|---|
| Unit Price with VAT: | 2,35153 Kč |






