


S050X150VAM | |
|---|---|
DigiKey Part Number | 298-S050X150VAM-ND |
Manufacturer | |
Manufacturer Product Number | S050X150VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 24 Months | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,95000 Kč | 827,95 Kč |
| 10 | 769,95500 Kč | 7 699,55 Kč |
| 25 | 747,94880 Kč | 18 698,72 Kč |
| 50 | 731,69220 Kč | 36 584,61 Kč |
| 100 | 715,76720 Kč | 71 576,72 Kč |
| 250 | 695,21524 Kč | 173 803,81 Kč |
| 500 | 680,03030 Kč | 340 015,15 Kč |
| 1 000 | 665,15890 Kč | 665 158,90 Kč |
| Unit Price without VAT: | 827,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,81950 Kč |



