



RT2HTN | |
|---|---|
DigiKey Part Number | 298-16909-ND |
Manufacturer | |
Manufacturer Product Number | RT2HTN |
Description | INSTALLATION TOOL MLT TIES CONTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Pan-Steel® MLTEH, MLTEH15, MLTSH Ties |
Datasheet | Datasheet |
Category | Type Gun |
Manufacturer Panduit Corp | Features Adjustable Tension |
Series | For Use With/Related Products Pan-Steel® MLTEH, MLTEH15, MLTSH Ties |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 797,53000 Kč | 22 797,53 Kč |
| 10 | 21 180,01100 Kč | 211 800,11 Kč |
| 25 | 20 566,23920 Kč | 514 155,98 Kč |
| 50 | 20 112,93440 Kč | 1 005 646,72 Kč |
| 100 | 19 668,69010 Kč | 1 966 869,01 Kč |
| Unit Price without VAT: | 22 797,53000 Kč |
|---|---|
| Unit Price with VAT: | 27 585,01130 Kč |

