
RMER4WH | |
|---|---|
DigiKey Part Number | 298-18659-ND |
Manufacturer | |
Manufacturer Product Number | RMER4WH |
Description | RIBBON RESIN 4.25 WIDE 300' LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Length 91.4m Thermal Transfer Ribbon For TDP43ME Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 91.4m | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 812,49000 Kč | 2 812,49 Kč |
| 10 | 2 614,47300 Kč | 26 144,73 Kč |
| 25 | 2 539,40480 Kč | 63 485,12 Kč |
| 50 | 2 483,94640 Kč | 124 197,32 Kč |
| 100 | 2 429,62470 Kč | 242 962,47 Kč |
| 250 | 2 359,48608 Kč | 589 871,52 Kč |
| 500 | 2 307,69634 Kč | 1 153 848,17 Kč |
| Unit Price without VAT: | 2 812,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 403,11290 Kč |



