
RMER1BL | |
|---|---|
DigiKey Part Number | 298-11976-ND |
Manufacturer | |
Manufacturer Product Number | RMER1BL |
Description | RIBBON, RESIN, 1.1" WIDE, 300' L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer Ribbon For TDP43ME Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | - | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,45000 Kč | 796,45 Kč |
| 10 | 740,72500 Kč | 7 407,25 Kč |
| 25 | 719,55960 Kč | 17 988,99 Kč |
| 50 | 703,92440 Kč | 35 196,22 Kč |
| 100 | 688,60840 Kč | 68 860,84 Kč |
| 250 | 668,83752 Kč | 167 209,38 Kč |
| 500 | 654,23216 Kč | 327 116,08 Kč |
| 1 000 | 639,92665 Kč | 639 926,65 Kč |
| Unit Price without VAT: | 796,45000 Kč |
|---|---|
| Unit Price with VAT: | 963,70450 Kč |


