



RMEH1BL-PLA | |
|---|---|
DigiKey Part Number | 298-RMEH1BL-PLA-ND |
Manufacturer | |
Manufacturer Product Number | RMEH1BL-PLA |
Description | THE RMEH1BL-PLA THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ribbon For PLA-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | - | |
For Use With/Related Products | PLA-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,04000 Kč | 632,04 Kč |
| 10 | 587,79700 Kč | 5 877,97 Kč |
| 25 | 571,00280 Kč | 14 275,07 Kč |
| 50 | 558,60560 Kč | 27 930,28 Kč |
| 100 | 546,46040 Kč | 54 646,04 Kč |
| 250 | 530,78744 Kč | 132 696,86 Kč |
| 500 | 519,20872 Kč | 259 604,36 Kč |
| 1 000 | 507,86519 Kč | 507 865,19 Kč |
| Unit Price without VAT: | 632,04000 Kč |
|---|---|
| Unit Price with VAT: | 764,76840 Kč |

