
RHEH4BL | |
|---|---|
DigiKey Part Number | 298-18652-ND |
Manufacturer | |
Manufacturer Product Number | RHEH4BL |
Description | RIBBON HYBRID WITH TDP4*HE SER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Length 363.0m Thermal Transfer Ribbon For TDP43HE and TDP46HE Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 363.0m | |
For Use With/Related Products | TDP43HE and TDP46HE Printers | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 118,52000 Kč | 5 118,52 Kč |
| 10 | 4 757,55300 Kč | 47 575,53 Kč |
| 25 | 4 620,60960 Kč | 115 515,24 Kč |
| 50 | 4 519,43920 Kč | 225 971,96 Kč |
| 100 | 4 420,32320 Kč | 442 032,32 Kč |
| 250 | 4 292,40064 Kč | 1 073 100,16 Kč |
| 500 | 4 197,85962 Kč | 2 098 929,81 Kč |
| Unit Price without VAT: | 5 118,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 193,40920 Kč |


