



RHEH1BL-PLA | |
|---|---|
DigiKey Part Number | 298-RHEH1BL-PLA-ND |
Manufacturer | |
Manufacturer Product Number | RHEH1BL-PLA |
Description | THE RHEH1BL-PLA THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ribbon For PLA-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | - | |
For Use With/Related Products | PLA-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 371,80000 Kč | 1 371,80 Kč |
| 10 | 1 275,50300 Kč | 12 755,03 Kč |
| 25 | 1 238,99120 Kč | 30 974,78 Kč |
| 50 | 1 212,00880 Kč | 60 600,44 Kč |
| 100 | 1 185,58490 Kč | 118 558,49 Kč |
| 250 | 1 151,46900 Kč | 287 867,25 Kč |
| 500 | 1 126,26888 Kč | 563 134,44 Kč |
| 1 000 | 1 101,57965 Kč | 1 101 579,65 Kč |
| Unit Price without VAT: | 1 371,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 659,87800 Kč |

