
RGCBNJ660PY | |
|---|---|
DigiKey Part Number | 298-13069-ND |
Manufacturer | |
Manufacturer Product Number | RGCBNJ660PY |
Description | JUMPER KITS NETWORK CBN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,96000 Kč | 2 031,96 Kč |
| 10 | 1 889,17400 Kč | 18 891,74 Kč |
| 25 | 1 835,00440 Kč | 45 875,11 Kč |
| 50 | 1 794,98400 Kč | 89 749,20 Kč |
| 100 | 1 755,78470 Kč | 175 578,47 Kč |
| 250 | 1 705,17632 Kč | 426 294,08 Kč |
| 500 | 1 667,79234 Kč | 833 896,17 Kč |
| 1 000 | 1 631,16661 Kč | 1 631 166,61 Kč |
| Unit Price without VAT: | 2 031,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,67160 Kč |


