
RER2.0E-X | |
|---|---|
DigiKey Part Number | 298-20344-ND |
Manufacturer | |
Manufacturer Product Number | RER2.0E-X |
Description | REPLACEMENT ELASTIC RER2.0-S6-X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elastic Band For Replacement Elastic for RER2.0-S6-X |
Datasheet | Datasheet |
EDA/CAD Models | RER2.0E-X Models |
Category | Accessory Type Elastic Band |
Manufacturer Panduit Corp | For Use With/Related Products Replacement Elastic for RER2.0-S6-X |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 120,69100 Kč | 1 206,91 Kč |
| 30 | 116,58233 Kč | 3 497,47 Kč |
| 50 | 114,72200 Kč | 5 736,10 Kč |
| 100 | 112,24010 Kč | 11 224,01 Kč |
| 250 | 109,03924 Kč | 27 259,81 Kč |
| 500 | 106,67504 Kč | 53 337,52 Kč |
| 1 000 | 104,35821 Kč | 104 358,21 Kč |
| 2 500 | 101,36891 Kč | 253 422,27 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |


