
RAF5WH-E | |
|---|---|
DigiKey Part Number | 298-12421-ND |
Manufacturer | |
Manufacturer Product Number | RAF5WH-E |
Description | FITTING RA 5 LOVOLT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Right Angle (R/A) For Panduit Duct Type LD, LDP and CD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Right Angle (R/A) | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 20 | 50,57350 Kč | 1 011,47 Kč |
| 40 | 49,48175 Kč | 1 979,27 Kč |
| 60 | 48,85533 Kč | 2 931,32 Kč |
| 100 | 48,07700 Kč | 4 807,70 Kč |
| 260 | 46,65108 Kč | 12 129,28 Kč |
| 500 | 45,69836 Kč | 22 849,18 Kč |
| 1 000 | 44,70873 Kč | 44 708,73 Kč |
| 2 500 | 43,43184 Kč | 108 579,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


