


R100X225V1C | |
|---|---|
DigiKey Part Number | 298-18650-ND |
Manufacturer | |
Manufacturer Product Number | R100X225V1C |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 806,59000 Kč | 2 806,59 Kč |
| 10 | 2 609,12700 Kč | 26 091,27 Kč |
| 25 | 2 534,23200 Kč | 63 355,80 Kč |
| 50 | 2 478,88940 Kč | 123 944,47 Kč |
| 100 | 2 424,69370 Kč | 242 469,37 Kč |
| 250 | 2 354,70144 Kč | 588 675,36 Kč |
| 500 | 2 303,01654 Kč | 1 151 508,27 Kč |
| Unit Price without VAT: | 2 806,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 395,97390 Kč |

