


R100X150V8T | |
|---|---|
DigiKey Part Number | R100X150V8T-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V8T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,05389 Kč | 15 134,73 Kč |
| 5 000 | 5,92328 Kč | 29 616,40 Kč |
| 7 500 | 5,84808 Kč | 43 860,60 Kč |
| 12 500 | 5,75468 Kč | 71 933,50 Kč |
| 17 500 | 5,69391 Kč | 99 643,43 Kč |
| 25 000 | 5,63017 Kč | 140 754,25 Kč |
| Unit Price without VAT: | 6,05389 Kč |
|---|---|
| Unit Price with VAT: | 7,32521 Kč |

