Red Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Applying Turn-Tell™Labels

R100X150V7T

DigiKey Part Number
R100X150V7T-ND
Manufacturer
Manufacturer Product Number
R100X150V7T
Description
LABEL ROTATING SELF LAMINATING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Rotating, Self-Laminating, Thermal Transfer
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Color
Red
Material
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-40°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0005,91069 Kč29 553,45 Kč
Unit Price without VAT:5,91069 Kč
Unit Price with VAT:7,15193 Kč