


R100X150V7C | |
|---|---|
DigiKey Part Number | R100X150V7C-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V7C |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Red | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 374,72700 Kč | 23 747,27 Kč |
| Unit Price without VAT: | 2 374,72700 Kč |
|---|---|
| Unit Price with VAT: | 2 873,41967 Kč |

