


R100X150V1T | |
|---|---|
DigiKey Part Number | 298-18649-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,23295 Kč | 13 082,38 Kč |
| 5 000 | 5,12003 Kč | 25 600,15 Kč |
| 7 500 | 5,05509 Kč | 37 913,17 Kč |
| 12 500 | 4,97436 Kč | 62 179,50 Kč |
| 17 500 | 4,92187 Kč | 86 132,73 Kč |
| 25 000 | 4,86678 Kč | 121 669,50 Kč |
| Unit Price without VAT: | 5,23295 Kč |
|---|---|
| Unit Price with VAT: | 6,33187 Kč |



