


R100X125V1M | |
|---|---|
DigiKey Part Number | 298-R100X125V1M-ND |
Manufacturer | |
Manufacturer Product Number | R100X125V1M |
Description | MP CASSETTE, TURN-TELL SELF-LAMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 197,44000 Kč | 2 197,44 Kč |
| 10 | 2 042,97900 Kč | 20 429,79 Kč |
| 25 | 1 984,36960 Kč | 49 609,24 Kč |
| 50 | 1 941,08460 Kč | 97 054,23 Kč |
| 100 | 1 898,66650 Kč | 189 866,65 Kč |
| 250 | 1 843,93096 Kč | 460 982,74 Kč |
| 500 | 1 803,49008 Kč | 901 745,04 Kč |
| 1 000 | 1 763,87715 Kč | 1 763 877,15 Kč |
| Unit Price without VAT: | 2 197,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 658,90240 Kč |

