


R050X150V1T | |
|---|---|
DigiKey Part Number | 298-23353-ND |
Manufacturer | |
Manufacturer Product Number | R050X150V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20623 Kč | 16 031,15 Kč |
| Unit Price without VAT: | 3,20623 Kč |
|---|---|
| Unit Price with VAT: | 3,87954 Kč |

