

PZB4 | |
---|---|
DigiKey Part Number | PZB4-ND |
Manufacturer | |
Manufacturer Product Number | PZB4 |
Description | BOX STEEL WHITE 14.49"L X 4.65"W |
Customer Reference | |
Detailed Description | Box Metal, Steel White Open End(s) 14.488" L x 4.646" W (368.00mm x 118.00mm) X 25.000" (635.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 14.488" L x 4.646" W (368.00mm x 118.00mm) | |
Height | 25.000" (635.00mm) | |
Area (L x W) | 67.4in² (435cm²) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | - | |
Features | PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |