
PWT38 | |
|---|---|
DigiKey Part Number | 298-20330-ND |
Manufacturer | |
Manufacturer Product Number | PWT38 |
Description | PANWRAP INSTALLATION TOOL 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For Pan-Wrap™ PW 3/8" Slit Harness Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | Pan-Wrap™ PW 3/8" Slit Harness Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 247,46100 Kč | 2 474,61 Kč |
| 25 | 240,41880 Kč | 6 010,47 Kč |
| 50 | 235,21120 Kč | 11 760,56 Kč |
| 100 | 230,11290 Kč | 23 011,29 Kč |
| 250 | 223,53128 Kč | 55 882,82 Kč |
| 500 | 218,67108 Kč | 109 335,54 Kč |
| 1 000 | 213,91083 Kč | 213 910,83 Kč |
| 2 500 | 207,76463 Kč | 519 411,58 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |


