
PW50FR-TY | |
|---|---|
DigiKey Part Number | 298-23327-ND |
Manufacturer | |
Manufacturer Product Number | PW50FR-TY |
Description | SLIT WRAP 1/2" X 200' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 200' (60.96m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.550" (13.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 200' (60.96m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -20°C ~ 75°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 216,59000 Kč | 7 216,59 Kč |
| Unit Price without VAT: | 7 216,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 732,07390 Kč |


