
PW150F-L20 | |
|---|---|
DigiKey Part Number | 298-10274-ND |
Manufacturer | |
Manufacturer Product Number | PW150F-L20 |
Description | SLIT WRAP 1.5" X 50' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.042" (1.07mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 407,46000 Kč | 7 407,46 Kč |
| 2 | 7 246,30500 Kč | 14 492,61 Kč |
| 3 | 7 153,46000 Kč | 21 460,38 Kč |
| 5 | 7 038,11000 Kč | 35 190,55 Kč |
| 7 | 6 963,08714 Kč | 48 741,61 Kč |
| 10 | 6 884,34100 Kč | 68 843,41 Kč |
| Unit Price without VAT: | 7 407,46000 Kč |
|---|---|
| Unit Price with VAT: | 8 963,02660 Kč |



