
PW100FR-CY | |
|---|---|
DigiKey Part Number | 298-23323-ND |
Manufacturer | |
Manufacturer Product Number | PW100FR-CY |
Description | SLIT WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.125" (28.58mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -20°C ~ 75°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 334,03000 Kč | 9 334,03 Kč |
| 10 | 8 769,68900 Kč | 87 696,89 Kč |
| Unit Price without VAT: | 9 334,03000 Kč |
|---|---|
| Unit Price with VAT: | 11 294,17630 Kč |


