
PVT-41 | |
|---|---|
DigiKey Part Number | 298-10708-ND |
Manufacturer | |
Manufacturer Product Number | PVT-41 |
Description | TAG ELECTRL WARN 5.75"X3" 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 314,00400 Kč | 3 140,04 Kč |
| 25 | 305,05880 Kč | 7 626,47 Kč |
| 50 | 298,44880 Kč | 14 922,44 Kč |
| 100 | 291,97510 Kč | 29 197,51 Kč |
| 250 | 283,62000 Kč | 70 905,00 Kč |
| 500 | 277,44784 Kč | 138 723,92 Kč |
| 1 000 | 271,40125 Kč | 271 401,25 Kč |
| 2 500 | 263,59671 Kč | 658 991,77 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |


