
PVS1014B7186 | |
|---|---|
DigiKey Part Number | 298-11340-ND |
Manufacturer | |
Manufacturer Product Number | PVS1014B7186 |
Description | SIGN 14"X10" RED/WHITE |
Customer Reference | |
Detailed Description | Vinyl Red, White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, White | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | - | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 5 | 290,06600 Kč | 1 450,33 Kč |
| 10 | 283,80900 Kč | 2 838,09 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |

