Parametric Equivalent

PV8-56RX-TY | |
|---|---|
DigiKey Part Number | 298-20322-ND |
Manufacturer | |
Manufacturer Product Number | PV8-56RX-TY |
Description | CONN RING FLAT 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.620" (41.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 46,63700 Kč | 466,37 Kč |
| 25 | 45,32200 Kč | 1 133,05 Kč |
| 50 | 44,34360 Kč | 2 217,18 Kč |
| 200 | 42,44955 Kč | 8 489,91 Kč |
| 400 | 41,53248 Kč | 16 612,99 Kč |
| 600 | 41,00490 Kč | 24 602,94 Kč |
| 1 000 | 40,34871 Kč | 40 348,71 Kč |
| 2 600 | 39,14803 Kč | 101 784,88 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



