
PV8-38RX-QY | |
|---|---|
DigiKey Part Number | 298-15731-ND |
Manufacturer | |
Manufacturer Product Number | PV8-38RX-QY |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.620" (41.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 79,22120 Kč | 1 980,53 Kč |
| 50 | 77,51200 Kč | 3 875,60 Kč |
| 100 | 75,83640 Kč | 7 583,64 Kč |
| 250 | 73,67528 Kč | 18 418,82 Kč |
| 500 | 72,07984 Kč | 36 039,92 Kč |
| 1 000 | 70,51695 Kč | 70 516,95 Kč |
| 2 500 | 68,49993 Kč | 171 249,83 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


