Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6-56RX-X

DigiKey Part Number
298-23304-ND
Manufacturer
Manufacturer Product Number
PV6-56RX-X
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.620" (15.75mm)
Length - Overall
1.730" (43.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.436" (11.07mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč