
PV6-56RX-T | |
|---|---|
DigiKey Part Number | 298-20315-ND |
Manufacturer | |
Manufacturer Product Number | PV6-56RX-T |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 25 | 50,00040 Kč | 1 250,01 Kč |
| 50 | 48,92540 Kč | 2 446,27 Kč |
| 200 | 46,83710 Kč | 9 367,42 Kč |
| 400 | 45,82445 Kč | 18 329,78 Kč |
| 600 | 45,24158 Kč | 27 144,95 Kč |
| 1 000 | 44,51765 Kč | 44 517,65 Kč |
| 2 600 | 43,19248 Kč | 112 300,45 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



