
PV4-56R-E | |
|---|---|
DigiKey Part Number | 298-15712-ND |
Manufacturer | |
Manufacturer Product Number | PV4-56R-E |
Description | CONN RING FLAT 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 20 | 112,63350 Kč | 2 252,67 Kč |
| 40 | 110,19750 Kč | 4 407,90 Kč |
| 60 | 108,80117 Kč | 6 528,07 Kč |
| 100 | 107,06040 Kč | 10 706,04 Kč |
| 260 | 103,87954 Kč | 27 008,68 Kč |
| 500 | 101,75294 Kč | 50 876,47 Kč |
| 1 000 | 99,54375 Kč | 99 543,75 Kč |
| 2 500 | 96,69302 Kč | 241 732,55 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |




