PV4-10R-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 68,45000 Kč
Datasheet
Ring Terminal Connector 10 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-10R-T

DigiKey Part Number
298-20307-ND
Manufacturer
Manufacturer Product Number
PV4-10R-T
Description
CONN RING FLAT 4AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.880" (47.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.450" (11.43mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1056,23300 Kč562,33 Kč
2554,63680 Kč1 365,92 Kč
5053,46100 Kč2 673,05 Kč
20051,17740 Kč10 235,48 Kč
40050,07025 Kč20 028,10 Kč
60049,43383 Kč29 660,30 Kč
1 00048,64229 Kč48 642,29 Kč
2 60047,19365 Kč122 703,49 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč