Ring Terminal Connector 5/16 Stud D-Shaped 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV2-56RX-TY

DigiKey Part Number
298-23295-ND
Manufacturer
Manufacturer Product Number
PV2-56RX-TY
Description
CONN RING D-SHAPE 2AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud D-Shaped 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
5/16 Stud
Thickness
0.060" (1.52mm)
Width - Outer Edges
0.680" (17.27mm)
Length - Overall
1.940" (49.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.632" (16.05mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1092,79000 Kč927,90 Kč
2590,15720 Kč2 253,93 Kč
5088,20840 Kč4 410,42 Kč
20084,43400 Kč16 886,80 Kč
40082,60560 Kč33 042,24 Kč
60081,55343 Kč48 932,06 Kč
1 00080,24575 Kč80 245,75 Kč
2 60077,85243 Kč202 416,32 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč