
PV2-38R-XY | |
|---|---|
DigiKey Part Number | 298-15705-ND |
Manufacturer | |
Manufacturer Product Number | PV2-38R-XY |
Description | CONN RING D-SHAPE 2AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.960" (49.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.560" (14.22mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 126,24000 Kč | 1 262,40 Kč |
| 30 | 121,94933 Kč | 3 658,48 Kč |
| 50 | 119,99940 Kč | 5 999,97 Kč |
| 100 | 117,40610 Kč | 11 740,61 Kč |
| 250 | 114,05608 Kč | 28 514,02 Kč |
| 500 | 111,58212 Kč | 55 791,06 Kč |
| 1 000 | 109,15957 Kč | 109 159,57 Kč |
| 2 500 | 106,03158 Kč | 265 078,95 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |


