PV18-8FB-3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-8FB-3K

DigiKey Part Number
298-PV18-8FB-3KTR-ND - Tape & Reel (TR)
298-PV18-8FB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-8FB-3K
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.840" (21.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
108,77800 Kč87,78 Kč
258,53800 Kč213,45 Kč
508,35680 Kč417,84 Kč
1008,17580 Kč817,58 Kč
2507,94428 Kč1 986,07 Kč
5007,77292 Kč3 886,46 Kč
1 0007,60537 Kč7 605,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,34708 Kč22 041,24 Kč
6 0007,18840 Kč43 130,40 Kč
9 0007,09705 Kč63 873,45 Kč
15 0006,98358 Kč104 753,70 Kč
21 0006,90979 Kč145 105,59 Kč
30 0006,83235 Kč204 970,50 Kč
75 0006,63717 Kč497 787,75 Kč
150 0006,49301 Kč973 951,50 Kč
300 0006,35179 Kč1 905 537,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč