
PV18-4RNB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-4RNB-3KTR-ND - Tape & Reel (TR) 298-PV18-4RNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-4RNB-3K |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,62550 Kč | 962,55 Kč |
| 250 | 9,35252 Kč | 2 338,13 Kč |
| 500 | 9,15092 Kč | 4 575,46 Kč |
| 1 000 | 8,95376 Kč | 8 953,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39759 Kč | 25 192,77 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

