
PV18-4RB-3K | |
---|---|
DigiKey Part Number | 298-PV18-4RB-3KTR-ND - Tape & Reel (TR) 298-PV18-4RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-4RB-3K |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 9,10300 Kč | 91,03 Kč |
25 | 8,84840 Kč | 221,21 Kč |
50 | 8,65700 Kč | 432,85 Kč |
100 | 8,47160 Kč | 847,16 Kč |
250 | 8,23120 Kč | 2 057,80 Kč |
500 | 8,05454 Kč | 4 027,27 Kč |
1 000 | 7,88082 Kč | 7 880,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,61309 Kč | 22 839,27 Kč |
6 000 | 7,44860 Kč | 44 691,60 Kč |
9 000 | 7,35401 Kč | 66 186,09 Kč |
15 000 | 7,23640 Kč | 108 546,00 Kč |
21 000 | 7,15992 Kč | 150 358,32 Kč |
30 000 | 7,07965 Kč | 212 389,50 Kč |
75 000 | 6,87737 Kč | 515 802,75 Kč |
150 000 | 6,72797 Kč | 1 009 195,50 Kč |
300 000 | 6,58163 Kč | 1 974 489,00 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |