PV18-R(N)B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-38RB-2K

DigiKey Part Number
298-PV18-38RB-2KTR-ND - Tape & Reel (TR)
298-PV18-38RB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-38RB-2K
Description
CONN RING CIRC 18-22AWG #3/8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.150" (29.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1012,08300 Kč120,83 Kč
2511,74600 Kč293,65 Kč
5011,49760 Kč574,88 Kč
10011,24910 Kč1 124,91 Kč
25010,93000 Kč2 732,50 Kč
50010,69466 Kč5 347,33 Kč
1 00010,46417 Kč10 464,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,23830 Kč20 476,60 Kč
4 00010,01712 Kč40 068,48 Kč
6 0009,88985 Kč59 339,10 Kč
10 0009,73163 Kč97 316,30 Kč
14 0009,62878 Kč134 802,92 Kč
20 0009,52084 Kč190 416,80 Kč
50 0009,24872 Kč462 436,00 Kč
100 0009,04778 Kč904 778,00 Kč
200 0008,85090 Kč1 770 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč