
PV14-6LFB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-6LFB-3KTR-ND - Tape & Reel (TR) 298-PV14-6LFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-6LFB-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,98400 Kč | 224,60 Kč |
| 50 | 8,79040 Kč | 439,52 Kč |
| 100 | 8,60310 Kč | 860,31 Kč |
| 250 | 8,35936 Kč | 2 089,84 Kč |
| 500 | 8,17918 Kč | 4 089,59 Kč |
| 1 000 | 8,00279 Kč | 8 002,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,73096 Kč | 23 192,88 Kč |
| 6 000 | 7,56393 Kč | 45 383,58 Kč |
| 9 000 | 7,46781 Kč | 67 210,29 Kč |
| 15 000 | 7,34840 Kč | 110 226,00 Kč |
| 21 000 | 7,27071 Kč | 152 684,91 Kč |
| 30 000 | 7,18923 Kč | 215 676,90 Kč |
| 75 000 | 6,98379 Kč | 523 784,25 Kč |
| 150 000 | 6,83208 Kč | 1 024 812,00 Kč |
| 300 000 | 6,68347 Kč | 2 005 041,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


