
PV14-6FB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-6FB-3KTR-ND - Tape & Reel (TR) 298-PV14-6FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-6FB-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,62550 Kč | 962,55 Kč |
| 250 | 9,35252 Kč | 2 338,13 Kč |
| 500 | 9,15092 Kč | 4 575,46 Kč |
| 1 000 | 8,95376 Kč | 8 953,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64957 Kč | 25 948,71 Kč |
| 6 000 | 8,46265 Kč | 50 775,90 Kč |
| 9 000 | 8,35510 Kč | 75 195,90 Kč |
| 15 000 | 8,22144 Kč | 123 321,60 Kč |
| 21 000 | 8,13452 Kč | 170 824,92 Kč |
| 30 000 | 8,04330 Kč | 241 299,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



