PV14-14RB-3K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-14RB-3K

DigiKey Part Number
298-PV14-14RB-3KTR-ND - Tape & Reel (TR)
298-PV14-14RB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-14RB-3K
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.450" (11.43mm)
Material - Insulation
Vinyl
Length - Overall
1.050" (26.67mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV14-14R-MPanduit Corp0298-10077-ND8,97000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1012,34600 Kč123,46 Kč
2511,98760 Kč299,69 Kč
5011,73340 Kč586,67 Kč
10011,48100 Kč1 148,10 Kč
25011,15520 Kč2 788,80 Kč
50010,91452 Kč5 457,26 Kč
1 00010,67927 Kč10 679,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,31617 Kč30 948,51 Kč
6 00010,09309 Kč60 558,54 Kč
9 0009,96476 Kč89 682,84 Kč
15 0009,80526 Kč147 078,90 Kč
21 0009,70154 Kč203 732,34 Kč
30 0009,59272 Kč287 781,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč