
PV14-10LFB-3K | |
---|---|
DigiKey Part Number | 298-PV14-10LFB-3KTR-ND - Tape & Reel (TR) 298-PV14-10LFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-10LFB-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 9,14400 Kč | 91,44 Kč |
25 | 8,89040 Kč | 222,26 Kč |
50 | 8,69860 Kč | 434,93 Kč |
100 | 8,51320 Kč | 851,32 Kč |
250 | 8,27200 Kč | 2 068,00 Kč |
500 | 8,09370 Kč | 4 046,85 Kč |
1 000 | 7,91915 Kč | 7 919,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,65016 Kč | 22 950,48 Kč |
6 000 | 7,48488 Kč | 44 909,28 Kč |
9 000 | 7,38977 Kč | 66 507,93 Kč |
15 000 | 7,27160 Kč | 109 074,00 Kč |
21 000 | 7,19472 Kč | 151 089,12 Kč |
30 000 | 7,11409 Kč | 213 422,70 Kč |
75 000 | 6,91081 Kč | 518 310,75 Kč |
150 000 | 6,76068 Kč | 1 014 102,00 Kč |
300 000 | 6,61362 Kč | 1 984 086,00 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |