Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-10FN-C

DigiKey Part Number
298-15636-ND
Manufacturer
Manufacturer Product Number
PV14-10FN-C
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1021,88000 Kč218,80 Kč
2521,26680 Kč531,67 Kč
5020,80480 Kč1 040,24 Kč
10020,35760 Kč2 035,76 Kč
30019,66743 Kč5 900,23 Kč
50019,35386 Kč9 676,93 Kč
1 00018,93600 Kč18 936,00 Kč
2 50018,39660 Kč45 991,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč