
PV12-56HDRB-2K | |
|---|---|
DigiKey Part Number | 298-PV12-56HDRB-2KTR-ND - Tape & Reel (TR) 298-PV12-56HDRB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV12-56HDRB-2K |
Description | CONN RING CIRC 12-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Heavy Duty | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 18,07520 Kč | 451,88 Kč |
| 50 | 17,68880 Kč | 884,44 Kč |
| 100 | 17,30870 Kč | 1 730,87 Kč |
| 250 | 16,81856 Kč | 4 204,64 Kč |
| 500 | 16,45530 Kč | 8 227,65 Kč |
| 1 000 | 16,10022 Kč | 16 100,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,75249 Kč | 31 504,98 Kč |
| 4 000 | 15,41164 Kč | 61 646,56 Kč |
| 6 000 | 15,21561 Kč | 91 293,66 Kč |
| 10 000 | 14,97193 Kč | 149 719,30 Kč |
| 14 000 | 14,81340 Kč | 207 387,60 Kč |
| 20 000 | 14,64716 Kč | 292 943,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


