
PV10-8LFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-8LFB-2KTR-ND - Tape & Reel (TR) 298-PV10-8LFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-8LFB-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 50 | 12,70800 Kč | 635,40 Kč |
| 100 | 12,43500 Kč | 1 243,50 Kč |
| 250 | 12,08224 Kč | 3 020,56 Kč |
| 500 | 11,82188 Kč | 5 910,94 Kč |
| 1 000 | 11,56696 Kč | 11 566,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,31729 Kč | 22 634,58 Kč |
| 4 000 | 11,07267 Kč | 44 290,68 Kč |
| 6 000 | 10,93194 Kč | 65 591,64 Kč |
| 10 000 | 10,75702 Kč | 107 570,20 Kč |
| 14 000 | 10,64327 Kč | 149 005,78 Kč |
| 20 000 | 10,52397 Kč | 210 479,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


