
PUR6C04BU-U | |
|---|---|
DigiKey Part Number | 298-12453-ND |
Manufacturer | |
Manufacturer Product Number | PUR6C04BU-U |
Description | CABLE CAT6 4CON 23AWG BLUE 1000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Ratings ISO 11801, UL Style 1666 |
Cable Type | Features Flame Retardant, Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Voltage 80 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 685,71000 Kč | 9 685,71 Kč |
| 2 | 9 474,65500 Kč | 18 949,31 Kč |
| 3 | 9 353,13667 Kč | 28 059,41 Kč |
| 5 | 9 202,19800 Kč | 46 010,99 Kč |
| Unit Price without VAT: | 9 685,71000 Kč |
|---|---|
| Unit Price with VAT: | 11 719,70910 Kč |


