8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6XHD04WH-G

DigiKey Part Number
298-PUP6XHD04WH-G-ND
Manufacturer
Manufacturer Product Number
PUP6XHD04WH-G
Description
CABLE CAT6A 8COND 23AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Flame Retardant
Voltage
80 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1 00030,84312 Kč30 843,12 Kč
2 00030,17539 Kč60 350,78 Kč
3 00029,79098 Kč89 372,94 Kč
5 00029,31342 Kč146 567,10 Kč
7 00029,00277 Kč203 019,39 Kč
10 00028,67686 Kč286 768,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,84312 Kč
Unit Price with VAT:37,32018 Kč