
PUO6C04BL-CGZ | |
|---|---|
DigiKey Part Number | 298-PUO6C04BL-CGZ-ND |
Manufacturer | |
Manufacturer Product Number | PUO6C04BL-CGZ |
Description | CABLE CAT6 8COND 23AWG BLK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Abrasion Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 70°C |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 17,30219 Kč | 155 719,71 Kč |
| Unit Price without VAT: | 17,30219 Kč |
|---|---|
| Unit Price with VAT: | 20,93565 Kč |

