
PSL-NC3 | |
|---|---|
DigiKey Part Number | 298-23226-ND |
Manufacturer | |
Manufacturer Product Number | PSL-NC3 |
Description | NON-CONDUCT PLASTIC LOCKOUT HASP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lockout |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 5 | 417,69200 Kč | 2 088,46 Kč |
| 10 | 408,68400 Kč | 4 086,84 Kč |
| 25 | 397,02160 Kč | 9 925,54 Kč |
| 50 | 388,41260 Kč | 19 420,63 Kč |
| 100 | 379,98400 Kč | 37 998,40 Kč |
| 250 | 369,09948 Kč | 92 274,87 Kč |
| 500 | 361,06186 Kč | 180 530,93 Kč |
| 1 000 | 353,18573 Kč | 353 185,73 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |


